0239005.TXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 56
Unit Price: ₩1,925.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩919.31700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,750
Unit Price: ₩1,837.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5
Unit Price: ₩7,480.00000
Datasheet
239 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239005.TXP

DigiKey Part Number
0239005.TXP-ND
Manufacturer
Manufacturer Product Number
0239005.TXP
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
302.836
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0199 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩1,789.90000₩17,899
Manufacturers Standard Package