
01250005H | |
|---|---|
DigiKey Part Number | 18-01250005H-ND |
Manufacturer | |
Manufacturer Product Number | 01250005H |
Description | EAR CLIP CART 30A T/H MIDGET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Box | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 30 A | Contact Finish Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,791.00000 | ₩3,791 |
| 5 | ₩3,146.20000 | ₩15,731 |
| 10 | ₩2,901.70000 | ₩29,017 |
| 50 | ₩2,407.86000 | ₩120,393 |
| 100 | ₩2,221.19000 | ₩222,119 |
| 300 | ₩1,953.34667 | ₩586,004 |
| 500 | ₩1,839.48200 | ₩919,741 |
| 1,000 | ₩1,694.78200 | ₩1,694,782 |
| 5,000 | ₩1,610.20860 | ₩8,051,043 |
