


TRDU120A2 | |
|---|---|
DigiKey Part Number | 5666-TRDU120A2-ND |
Manufacturer | |
Manufacturer Product Number | TRDU120A2 |
Description | RELAY TIME DELAY 1705HR 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 1705 Hrs | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩311,447.00000 | ₩311,447 |
| 10 | ₩277,310.60000 | ₩2,773,106 |
| 25 | ₩264,768.60000 | ₩6,619,215 |
| 50 | ₩255,654.50000 | ₩12,782,725 |