
LTW-4EMFDNJ2 | |
|---|---|
DigiKey Part Number | LTW-4EMFDNJ2-ND |
Manufacturer | |
Manufacturer Product Number | LTW-4EMFDNJ2 |
Description | LED ORG/WHITE DIFF SQU LED T/H |
Customer Reference | |
Detailed Description | Orange, White 605nm LED Indication - Discrete 2V Orange, 3.2V White Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 3.2V White | |
Current - Test | 20mA Orange, 20mA White | |
Viewing Angle | 130°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |