


LTW-326DSKF-5A | |
|---|---|
DigiKey Part Number | LTW-326DSKF-5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-326DSKF-5A |
Description | LED ORANGE/WHITE CHIP SMD R/A |
Customer Reference | |
Detailed Description | Orange, White 605nm LED Indication - Discrete 2V Orange, 2.55V White 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Green | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 2.55V White | |
Current - Test | 5mA Orange, 5mA White | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |