Image for LTL2R3YW3KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2R3YW3KS

DigiKey Part Number
LTL2R3YW3KS-ND
Manufacturer
Manufacturer Product Number
LTL2R3YW3KS
Description
LED YLW CLR 5MM 587NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,813
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩395.40000₩3,954
100₩280.93000₩28,093
500₩228.91000₩114,455
1,000₩211.73700₩211,737
2,000₩197.12700₩394,254
5,000₩181.11480₩905,574
10,000₩171.11030₩1,711,103
25,000₩160.18392₩4,004,598
Manufacturers Standard Package