
LTL2R3TGY3KS | |
|---|---|
DigiKey Part Number | 160-2247-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3TGY3KS |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 531nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩664.00000 | ₩664 |
| 10 | ₩457.10000 | ₩4,571 |
| 100 | ₩326.49000 | ₩32,649 |
| 500 | ₩267.27400 | ₩133,637 |
| 1,000 | ₩247.76800 | ₩247,768 |
| 2,000 | ₩231.16600 | ₩462,332 |
| 5,000 | ₩212.98200 | ₩1,064,910 |
| 10,000 | ₩201.62760 | ₩2,016,276 |
| 25,000 | ₩189.23348 | ₩4,730,837 |