Image for LTL2R3KDKNN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2R3KDKNN

DigiKey Part Number
160-LTL2R3KDKNN-ND
Manufacturer
Manufacturer Product Number
LTL2R3KDKNN
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.