
LTL2R3EW3KS | |
|---|---|
DigiKey Part Number | 160-LTL2R3EW3KS-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3EW3KS |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩525.00000 | ₩525 |
| 10 | ₩364.50000 | ₩3,645 |
| 100 | ₩257.45000 | ₩25,745 |
| 500 | ₩209.23600 | ₩104,618 |
| 1,000 | ₩193.29700 | ₩193,297 |
| 2,000 | ₩179.72950 | ₩359,459 |
| 5,000 | ₩164.85860 | ₩824,293 |
| 10,000 | ₩155.56590 | ₩1,555,659 |
| 25,000 | ₩145.41392 | ₩3,635,348 |