
J502 TO-92 2L | |
|---|---|
DigiKey Part Number | 4004-J502TO-922L-ND |
Manufacturer | |
Manufacturer Product Number | J502 TO-92 2L |
Description | DIODE CUR REG 50V 516UA 350MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 516µA 350mW TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 516µA | |
Voltage - Limiting (Max) | 1.5V | |
Power - Max | 350mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,097.00000 | ₩13,097 |
| 10 | ₩8,926.60000 | ₩89,266 |
| 100 | ₩6,573.28000 | ₩657,328 |
| 500 | ₩5,714.28000 | ₩2,857,140 |