
CB1.37-IPX-SAMGT-8IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPX-SAMGT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX-SAMGT-8IN |
Description | COAX CBL MHF1 TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Lighthorse Technologies, Inc | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector I-PEX MHF1 Plug, Right Angle | Operating Temperature -40°C ~ 90°C |