Image for GMB.00.025.DJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMB.00.025.DJ

DigiKey Part Number
GMB.00.025.DJ-ND
Manufacturer
Manufacturer Product Number
GMB.00.025.DJ
Description
BEND RELIEF 2.5MM YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Yellow
Datasheet
 Datasheet
EDA/CAD Models
GMB.00.025.DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
00 Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩3,243.00000₩3,243
Manufacturers Standard Package