
HMS 10-P | |
|---|---|
DigiKey Part Number | 398-1059-2-ND - Tape & Reel (TR) 398-1059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMS 10-P |
Description | CURRENT SENSOR HE/OL 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 5V |
Part Status Obsolete | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 19mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |