
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 295mm x 16mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 17° | |
For Use With/Related Manufacturer | Nichia | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₩11,335.92857 | ₩158,703 |