Similar



M4A3-128/64-7YC | |
|---|---|
DigiKey Part Number | M4A3-128/64-7YC-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-128/64-7YC |
Description | IC CPLD 128MC 7.5NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Programmable Type In System Programmable | Supplier Device Package 100-PQFP (14x20) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508ASV-15AU100 | Microchip Technology | 617 | ATF1508ASV-15AU100-ND | ₩8,974.00000 | Similar |


