
LC51024VG-10F676C | |
|---|---|
DigiKey Part Number | LC51024VG-10F676C-ND |
Manufacturer | |
Manufacturer Product Number | LC51024VG-10F676C |
Description | IC CPLD 1024MC 10NS 676FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 1024 |
Series | Number of I/O 384 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 676-BBGA |
Programmable Type In System Programmable | Supplier Device Package 676-FPBGA (31x31) |
Delay Time tpd(1) Max 10 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |