Similar

LC51024MV-75FN484C | |
|---|---|
DigiKey Part Number | LC51024MV-75FN484C-ND |
Manufacturer | |
Manufacturer Product Number | LC51024MV-75FN484C |
Description | IC CPLD 1024MC 7.5NS 484FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 1024 |
Series | Number of I/O 317 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 484-BBGA |
Programmable Type In System Programmable | Supplier Device Package 484-FPBGA (23x23) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-7000HC-4FG484I | Lattice Semiconductor Corporation | 0 | 220-1505-ND | ₩78,122.00000 | Similar |


