
LC51024MV-52F672C | |
|---|---|
DigiKey Part Number | LC51024MV-52F672C-ND |
Manufacturer | |
Manufacturer Product Number | LC51024MV-52F672C |
Description | IC CPLD 1024MC 5.2NS 672FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 1024 |
Series | Number of I/O 381 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 672-BBGA |
Programmable Type In System Programmable | Supplier Device Package 672-FPBGA (27x27) |
Delay Time tpd(1) Max 5.2 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |

