600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805K601R-10

DigiKey Part Number
240-2390-2-ND - Tape & Reel (TR)
240-2390-1-ND - Cut Tape (CT)
240-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0805K601R-10
Description
FERRITE BEAD 600 OHM 0805 3LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0805K601R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,185
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩168.00000₩168
10₩117.70000₩1,177
25₩102.12000₩2,553
50₩91.72000₩4,586
100₩82.25000₩8,225
250₩70.81600₩17,704
500₩62.92600₩31,463
1,000₩55.63300₩55,633
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩42.59625₩170,385
8,000₩36.74663₩293,973
12,000₩34.20692₩410,483
Manufacturers Standard Package