
MGV0402R47M-10 | |
|---|---|
DigiKey Part Number | 240-2874-2-ND - Tape & Reel (TR) 240-2874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0402R47M-10 |
Description | FIXED IND 470NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0402R47M-10 Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,773.00000 | ₩1,773 |
| 10 | ₩1,460.00000 | ₩14,600 |
| 100 | ₩1,201.03000 | ₩120,103 |
| 1,000 | ₩987.95600 | ₩987,956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩865.66767 | ₩2,597,003 |