Solid Free Hanging Ferrite Core 262Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.453" Dia (11.50mm) Length 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0453-000

DigiKey Part Number
28B0453-000-ND
Manufacturer
Manufacturer Product Number
28B0453-000
Description
FERRITE CORE 262 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 262Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.453" Dia (11.50mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0453-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
262Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.193" Dia (4.90mm)
Packaging
Tray
Outer Dimension
0.453" Dia (11.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.984" (25.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643480002Fair-Rite Products Corp.18,1501934-1240-ND₩1.17000Similar
In-Stock: 943
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩1,605.00000₩1,605
10₩1,120.60000₩11,206
25₩963.76000₩24,094
50₩855.82000₩42,791
100₩755.69000₩75,569
250₩634.45200₩158,613
624₩524.42308₩327,240
1,248₩476.59856₩594,795
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.