
HG819-00PU1-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG819-00PU1-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG819-00PU1-100IPEX |
Description | ANT PCB 850/900/1800/1900MHZ 0DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.795GHz, 2.05GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.9GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0dBi, 0dBi, 0dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,846.00000 | ₩31,846 |
| 10 | ₩25,439.40000 | ₩254,394 |
| 25 | ₩23,838.76000 | ₩595,969 |
| 100 | ₩22,080.29000 | ₩2,208,029 |
| 250 | ₩21,242.11200 | ₩5,310,528 |
| 500 | ₩20,736.84400 | ₩10,368,422 |