Adapter Coaxial Connector RP-TNC Plug, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NMRTP

DigiKey Part Number
5073-AXA-NMRTP-ND
Manufacturer
Manufacturer Product Number
AXA-NMRTP
Description
COAX ADAPT RP-TNC TO N
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-TNC Plug, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-TNC Plug, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 353
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩27,166.00000₩27,166
10₩23,081.10000₩230,811
25₩21,635.80000₩540,895
50₩20,602.92000₩1,030,146
100₩19,620.06000₩1,962,006
250₩18,392.81600₩4,598,204
500₩17,515.93600₩8,757,968
Manufacturers Standard Package