



W3F15C2238AT1A | |
|---|---|
DigiKey Part Number | 478-5277-2-ND - Tape & Reel (TR) 478-5277-1-ND - Cut Tape (CT) 478-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C2238AT1A |
Description | CAP FEEDTHRU 0.022UF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩772.00000 | ₩772 |
| 10 | ₩472.60000 | ₩4,726 |
| 50 | ₩353.66000 | ₩17,683 |
| 100 | ₩317.07000 | ₩31,707 |
| 500 | ₩255.19600 | ₩127,598 |
| 1,000 | ₩236.10800 | ₩236,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩220.40900 | ₩440,818 |
| 4,000 | ₩207.48625 | ₩829,945 |
| 6,000 | ₩201.01650 | ₩1,206,099 |
| 10,000 | ₩193.84540 | ₩1,938,454 |
| 14,000 | ₩189.65343 | ₩2,655,148 |
| 20,000 | ₩185.62065 | ₩3,712,413 |
