


W3F11A4708AT1F | |
|---|---|
DigiKey Part Number | 478-2238-2-ND - Tape & Reel (TR) 478-2238-1-ND - Cut Tape (CT) 478-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A4708AT1F |
Description | CAP FEEDTHRU 47PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩942.00000 | ₩942 |
| 10 | ₩576.10000 | ₩5,761 |
| 50 | ₩435.52000 | ₩21,776 |
| 100 | ₩392.12000 | ₩39,212 |
| 500 | ₩319.01200 | ₩159,506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩296.41700 | ₩296,417 |
| 2,000 | ₩277.83000 | ₩555,660 |
| 3,000 | ₩268.53000 | ₩805,590 |
| 5,000 | ₩258.21760 | ₩1,291,088 |
| 7,000 | ₩252.19171 | ₩1,765,342 |
| 10,000 | ₩246.39360 | ₩2,463,936 |