0.047 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L1YC473MAT1S

DigiKey Part Number
478-2326-2-ND - Tape & Reel (TR)
478-2326-1-ND - Cut Tape (CT)
478-2326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2L1YC473MAT1S
Description
CAP CER 0.047UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,424
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,178.00000₩2,178
10₩1,423.90000₩14,239
50₩1,128.34000₩56,417
100₩1,037.06000₩103,706
500₩882.53200₩441,266
1,000₩834.76400₩834,764
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩763.04175₩3,052,167
8,000₩736.37575₩5,891,006
12,000₩723.01083₩8,676,130
20,000₩708.20005₩14,164,001
Manufacturers Standard Package