Direct

W2L14Z105MAT1S | |
|---|---|
DigiKey Part Number | 478-5501-2-ND - Tape & Reel (TR) 478-5501-1-ND - Cut Tape (CT) 478-5501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14Z105MAT1S |
Description | CAP CER 1UF 4V X7S 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,656.00000 | ₩2,656 |
| 10 | ₩1,771.40000 | ₩17,714 |
| 50 | ₩1,418.68000 | ₩70,934 |
| 100 | ₩1,309.65000 | ₩130,965 |
| 500 | ₩1,125.68200 | ₩562,841 |
| 1,000 | ₩1,068.75600 | ₩1,068,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩983.28075 | ₩3,933,123 |
