W2L14Z105MAT1S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: ₩151.16575
Datasheet
1 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L14Z105MAT1S

DigiKey Part Number
478-5501-2-ND - Tape & Reel (TR)
478-5501-1-ND - Cut Tape (CT)
478-5501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2L14Z105MAT1S
Description
CAP CER 1UF 4V X7S 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,656.00000₩2,656
10₩1,771.40000₩17,714
50₩1,418.68000₩70,934
100₩1,309.65000₩130,965
500₩1,125.68200₩562,841
1,000₩1,068.75600₩1,068,756
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩983.28075₩3,933,123
Manufacturers Standard Package