
TPSR475K010R3000 | |
|---|---|
DigiKey Part Number | 478-12974-2-ND - Tape & Reel (TR) 478-12974-1-ND - Cut Tape (CT) 478-12974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSR475K010R3000 |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSR475K010R3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,406.00000 | ₩1,406 |
| 10 | ₩895.90000 | ₩8,959 |
| 50 | ₩692.86000 | ₩34,643 |
| 100 | ₩630.17000 | ₩63,017 |
| 500 | ₩524.77600 | ₩262,388 |
| 1,000 | ₩492.15100 | ₩492,151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩457.72880 | ₩1,144,322 |
| 5,000 | ₩436.98000 | ₩2,184,900 |
| 7,500 | ₩426.58613 | ₩3,199,396 |
| 12,500 | ₩415.06312 | ₩5,188,289 |
| 17,500 | ₩408.32674 | ₩7,145,718 |
| 25,000 | ₩401.84324 | ₩10,046,081 |