
TPSR106K006R1000 | |
|---|---|
DigiKey Part Number | 478-9265-2-ND - Tape & Reel (TR) 478-9265-1-ND - Cut Tape (CT) 478-9265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSR106K006R1000 |
Description | CAP TANT 10UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSR106K006R1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩948.00000 | ₩948 |
| 10 | ₩584.00000 | ₩5,840 |
| 50 | ₩441.82000 | ₩22,091 |
| 100 | ₩398.10000 | ₩39,810 |
| 500 | ₩324.29000 | ₩162,145 |
| 1,000 | ₩301.49500 | ₩301,495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩277.41600 | ₩693,540 |
| 5,000 | ₩262.91380 | ₩1,314,569 |
| 7,500 | ₩255.64800 | ₩1,917,360 |
| 12,500 | ₩247.59592 | ₩3,094,949 |
| 17,500 | ₩242.88789 | ₩4,250,538 |
| 25,000 | ₩238.35888 | ₩5,958,972 |