33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE336K025R0100

DigiKey Part Number
478-9237-2-ND - Tape & Reel (TR)
478-9237-1-ND - Cut Tape (CT)
478-9237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE336K025R0100
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D336X9025E2TE3Vishay Sprague1,690718-1037-1-ND₩2,737.00000Direct
In-Stock: 71
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,800.00000₩4,800
10₩3,340.40000₩33,404
50₩2,761.62000₩138,081
100₩2,582.75000₩258,275
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₩3,005.77250₩1,202,309
800₩2,885.82000₩2,308,656
1,200₩2,825.71917₩3,390,863
2,000₩2,759.10200₩5,518,204
2,800₩2,720.13929₩7,616,390
4,000₩2,682.66175₩10,730,647
Manufacturers Standard Package