47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP0J476M8R-02

DigiKey Part Number
478-TCTP0J476M8R-02TR-ND - Tape & Reel (TR)
478-TCTP0J476M8R-02CT-ND - Cut Tape (CT)
478-TCTP0J476M8R-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP0J476M8R-02
Description
CAP TANT 47UF 20% 6.3V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩810.00000₩810
10₩493.80000₩4,938
50₩370.58000₩18,529
100₩332.51000₩33,251
500₩268.45800₩134,229
1,000₩248.65900₩248,659
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩273.92033₩821,761
6,000₩260.11767₩1,560,706
9,000₩253.20500₩2,278,845
15,000₩245.54060₩3,683,109
21,000₩241.06119₩5,062,285
30,000₩236.74997₩7,102,499
Manufacturers Standard Package