
TCM1E105M8R | |
|---|---|
DigiKey Part Number | 478-TCM1E105M8RTR-ND - Tape & Reel (TR) 478-TCM1E105M8RCT-ND - Cut Tape (CT) 478-TCM1E105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1E105M8R |
Description | M- CASE / 105- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩612.00000 | ₩612 |
| 10 | ₩366.90000 | ₩3,669 |
| 50 | ₩271.52000 | ₩13,576 |
| 100 | ₩241.86000 | ₩24,186 |
| 500 | ₩192.17000 | ₩96,085 |
| 1,000 | ₩176.82100 | ₩176,821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩153.82400 | ₩615,296 |
| 8,000 | ₩145.28000 | ₩1,162,240 |
| 12,000 | ₩141.00125 | ₩1,692,015 |
| 20,000 | ₩136.25890 | ₩2,725,178 |
| 28,000 | ₩133.48607 | ₩3,737,610 |
| 40,000 | ₩130.81903 | ₩5,232,761 |