



TCJD337M006R0025 | |
|---|---|
DigiKey Part Number | 478-9446-2-ND - Tape & Reel (TR) 478-9446-1-ND - Cut Tape (CT) 478-9446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,706.00000 | ₩2,706 |
| 10 | ₩1,808.60000 | ₩18,086 |
| 50 | ₩1,451.14000 | ₩72,557 |
| 100 | ₩1,340.60000 | ₩134,060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,166.01600 | ₩583,008 |
| 1,500 | ₩1,078.60933 | ₩1,617,914 |
| 2,500 | ₩1,046.28640 | ₩2,615,716 |