



TCJB157M006R0055 | |
|---|---|
DigiKey Part Number | 478-9414-2-ND - Tape & Reel (TR) 478-9414-1-ND - Cut Tape (CT) 478-9414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0055 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,297.00000 | ₩1,297 |
| 10 | ₩817.00000 | ₩8,170 |
| 50 | ₩628.58000 | ₩31,429 |
| 100 | ₩570.66000 | ₩57,066 |
| 500 | ₩472.71000 | ₩236,355 |
| 1,000 | ₩442.45500 | ₩442,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩510.88000 | ₩1,021,760 |
| 6,000 | ₩475.33283 | ₩2,851,997 |
| 10,000 | ₩462.18800 | ₩4,621,880 |
