
TCJB106M016R0100 | |
|---|---|
DigiKey Part Number | 478-13142-2-ND - Tape & Reel (TR) 478-13142-1-ND - Cut Tape (CT) 478-13142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M016R0100 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,375.00000 | ₩1,375 |
| 10 | ₩874.10000 | ₩8,741 |
| 50 | ₩675.22000 | ₩33,761 |
| 100 | ₩613.74000 | ₩61,374 |
| 500 | ₩510.20800 | ₩255,104 |
| 1,000 | ₩478.17700 | ₩478,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩553.08850 | ₩1,106,177 |
| 6,000 | ₩515.48217 | ₩3,092,893 |
| 10,000 | ₩501.57170 | ₩5,015,717 |