
TAJB106M025RNJ | |
---|---|
DigiKey Part Number | 478-8887-2-ND - Tape & Reel (TR) 478-8887-1-ND - Cut Tape (CT) 478-8887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M025RNJ |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩926.00000 | ₩926 |
10 | ₩576.10000 | ₩5,761 |
50 | ₩437.62000 | ₩21,881 |
100 | ₩394.86000 | ₩39,486 |
500 | ₩322.70600 | ₩161,353 |
1,000 | ₩300.42900 | ₩300,429 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩287.73950 | ₩575,479 |
4,000 | ₩272.35350 | ₩1,089,414 |
6,000 | ₩264.64583 | ₩1,587,875 |
10,000 | ₩256.10210 | ₩2,561,021 |
14,000 | ₩251.10950 | ₩3,515,533 |
20,000 | ₩246.30625 | ₩4,926,125 |
24,000 | ₩244.02788 | ₩5,856,669 |
48,000 | ₩236.36067 | ₩11,345,312 |
50,000 | ₩235.95436 | ₩11,797,718 |