
TAJA106K016RNJV | |
|---|---|
DigiKey Part Number | 478-10743-2-ND - Tape & Reel (TR) 478-10743-1-ND - Cut Tape (CT) 478-10743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K016RNJV |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩333.30000 | ₩3,333 |
| 50 | ₩244.92000 | ₩12,246 |
| 100 | ₩217.70000 | ₩21,770 |
| 500 | ₩172.02000 | ₩86,010 |
| 1,000 | ₩157.92500 | ₩157,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩146.33650 | ₩292,673 |
| 4,000 | ₩136.80475 | ₩547,219 |
| 6,000 | ₩132.02967 | ₩792,178 |
| 10,000 | ₩126.74060 | ₩1,267,406 |
| 14,000 | ₩123.64829 | ₩1,731,076 |
| 20,000 | ₩120.67430 | ₩2,413,486 |