
RPF0811821M010K | |
|---|---|
DigiKey Part Number | 478-RPF0811821M010KCT-ND - Cut Tape (CT) 478-RPF0811821M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811821M010K |
Description | CAP ALUM POLY 820UF 20% 10V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,249.00000 | ₩1,249 |
| 10 | ₩785.20000 | ₩7,852 |
| 50 | ₩590.08000 | ₩29,504 |
| 100 | ₩528.10000 | ₩52,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₩387.33474 | ₩367,968 |
| 1,900 | ₩359.12158 | ₩682,331 |
| 2,850 | ₩344.88035 | ₩982,909 |
| 4,750 | ₩329.00147 | ₩1,562,757 |
| 6,650 | ₩319.67053 | ₩2,125,809 |
| 9,500 | ₩310.65516 | ₩2,951,224 |