
RPF0811122M006K | |
|---|---|
DigiKey Part Number | 478-RPF0811122M006KCT-ND - Cut Tape (CT) 478-RPF0811122M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811122M006K |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,311.00000 | ₩1,311 |
| 10 | ₩827.40000 | ₩8,274 |
| 50 | ₩622.86000 | ₩31,143 |
| 100 | ₩558.07000 | ₩55,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₩412.92000 | ₩392,274 |
| 1,900 | ₩383.25158 | ₩728,178 |
| 2,850 | ₩368.27404 | ₩1,049,581 |
| 4,750 | ₩351.57579 | ₩1,669,985 |
| 6,650 | ₩341.76451 | ₩2,272,734 |
| 9,500 | ₩332.28295 | ₩3,156,688 |