
MC2016Z50.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z50.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z50.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z50.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z50.0000C19XSH |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8.5mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,278.00000 | ₩2,278 |
| 10 | ₩1,984.40000 | ₩19,844 |
| 25 | ₩1,876.16000 | ₩46,904 |
| 50 | ₩1,798.18000 | ₩89,909 |
| 100 | ₩1,723.87000 | ₩172,387 |
| 250 | ₩1,630.19200 | ₩407,548 |
| 500 | ₩1,562.80000 | ₩781,400 |
| 1,000 | ₩1,498.20900 | ₩1,498,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,448.44650 | ₩2,896,893 |
| 4,000 | ₩1,388.67775 | ₩5,554,711 |
| 6,000 | ₩1,354.87867 | ₩8,129,272 |
| 10,000 | ₩1,313.50370 | ₩13,135,037 |

