
LD06ZC225KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06ZC225KAB2ATR-ND - Tape & Reel (TR) 478-LD06ZC225KAB2ACT-ND - Cut Tape (CT) 478-LD06ZC225KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06ZC225KAB2A |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZC225KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K5RALTU | KEMET | 3,081 | 399-C1206C225K5RALTUCT-ND | ₩1,605.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,452.00000 | ₩1,452 |
| 10 | ₩923.40000 | ₩9,234 |
| 50 | ₩715.78000 | ₩35,789 |
| 100 | ₩651.57000 | ₩65,157 |
| 500 | ₩543.39600 | ₩271,698 |
| 1,000 | ₩509.93100 | ₩509,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩482.39750 | ₩964,795 |
| 4,000 | ₩459.72925 | ₩1,838,917 |
| 6,000 | ₩448.37417 | ₩2,690,245 |
| 10,000 | ₩435.78900 | ₩4,357,890 |
| 14,000 | ₩428.43093 | ₩5,998,033 |
| 20,000 | ₩421.35255 | ₩8,427,051 |