


LCCI0603S2N7GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0603S2N7GTARTR-ND - Tape & Reel (TR) 478-LCCI0603S2N7GTARCT-ND - Cut Tape (CT) 478-LCCI0603S2N7GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0603S2N7GTAR |
Description | FIXED IND 2.7NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 100 | ₩46.32000 | ₩4,632 |
| 1,000 | ₩38.11300 | ₩38,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩33.87450 | ₩135,498 |
| 8,000 | ₩31.93663 | ₩255,493 |
| 12,000 | ₩30.85500 | ₩370,260 |
| 20,000 | ₩29.54635 | ₩590,927 |
| 28,000 | ₩28.71468 | ₩804,011 |
| 40,000 | ₩27.85970 | ₩1,114,388 |