


LCCI0402S3N3GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402S3N3GTARTR-ND - Tape & Reel (TR) 478-LCCI0402S3N3GTARCT-ND - Cut Tape (CT) 478-LCCI0402S3N3GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402S3N3GTAR |
Description | FIXED IND 3.3NH 800MA 160 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 800 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩24.50000 | ₩245 |
| 100 | ₩20.79000 | ₩2,079 |
| 1,000 | ₩17.03100 | ₩17,031 |
| 5,000 | ₩14.86000 | ₩74,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩14.00840 | ₩140,084 |
| 20,000 | ₩13.20730 | ₩264,146 |
| 30,000 | ₩12.76040 | ₩382,812 |
| 50,000 | ₩12.21908 | ₩610,954 |
| 70,000 | ₩11.87529 | ₩831,270 |
| 100,000 | ₩11.52150 | ₩1,152,150 |