


LCCI0402J6N8GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402J6N8GTARTR-ND - Tape & Reel (TR) 478-LCCI0402J6N8GTARCT-ND - Cut Tape (CT) 478-LCCI0402J6N8GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402J6N8GTAR |
Description | FIXED IND 6.8NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩24.50000 | ₩245 |
| 100 | ₩19.72000 | ₩1,972 |
| 1,000 | ₩16.17500 | ₩16,175 |
| 5,000 | ₩14.11080 | ₩70,554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩16.79390 | ₩167,939 |
| 20,000 | ₩15.83300 | ₩316,660 |
| 30,000 | ₩15.29717 | ₩458,915 |
| 50,000 | ₩14.64836 | ₩732,418 |
| 70,000 | ₩14.23619 | ₩996,533 |
| 100,000 | ₩13.81225 | ₩1,381,225 |