KGU03ACG1E0R4AH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₩19.36744
Datasheet
New Product
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E0R4AH

DigiKey Part Number
478-KGU03ACG1E0R4AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E0R4AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E0R4AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E0R4AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1ER40WB01JMurata Electronics0490-GJM0335C1ER40WB01JTR-ND₩19.36744Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩260.00000₩260
10₩143.70000₩1,437
50₩100.90000₩5,045
100₩88.06000₩8,806
500₩66.35000₩33,175
1,000₩59.68400₩59,684
2,500₩52.66400₩131,660
5,000₩48.43540₩242,177
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩43.22020₩648,303
30,000₩40.66863₩1,220,059
45,000₩39.39071₩1,772,582
75,000₩37.97479₩2,848,109
105,000₩37.14692₩3,900,427
150,000₩36.35059₩5,452,588
180,000₩35.97343₩6,475,217
360,000₩34.70257₩12,492,925
375,000₩34.63519₩12,988,196
Manufacturers Standard Package