47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR51E476MU

DigiKey Part Number
478-KGM32LR51E476MUTR-ND - Tape & Reel (TR)
478-KGM32LR51E476MUCT-ND - Cut Tape (CT)
478-KGM32LR51E476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LR51E476MU
Description
CAP CER 47UF 25V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32LR51E476MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,319
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,296.00000₩4,296
10₩2,965.90000₩29,659
50₩2,437.22000₩121,861
100₩2,274.24000₩227,424
500₩1,998.35600₩999,178
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,912.92600₩1,912,926
2,000₩1,842.59400₩3,685,188
3,000₩1,807.34733₩5,422,042
5,000₩1,768.28340₩8,841,417
7,000₩1,745.43757₩12,218,063
Manufacturers Standard Package