
KGM32HCG1H123FU | |
|---|---|
DigiKey Part Number | 478-KGM32HCG1H123FUTR-ND - Tape & Reel (TR) 478-KGM32HCG1H123FUCT-ND - Cut Tape (CT) 478-KGM32HCG1H123FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HCG1H123FU |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HCG1H123FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,785.00000 | ₩4,785 |
| 10 | ₩3,861.70000 | ₩38,617 |
| 50 | ₩3,321.48000 | ₩166,074 |
| 100 | ₩3,012.50000 | ₩301,250 |
| 500 | ₩2,240.05800 | ₩1,120,029 |
| 1,000 | ₩2,085.55800 | ₩2,085,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩2,273.11900 | ₩4,546,238 |
| 4,000 | ₩2,206.18075 | ₩8,824,723 |
| 6,000 | ₩2,172.63883 | ₩13,035,833 |