220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D221KT

DigiKey Part Number
478-KGM31BCG2D221KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D221KTCT-ND - Cut Tape (CT)
478-KGM31BCG2D221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D221KT
Description
CAP CER 220PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D221KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A221GAT2AKYOCERA AVX4,081478-KGM31BCG2H221GTCT-ND₩2,049.00000Upgrade
12067A221KAT2AKYOCERA AVX1,685478-KGM31BCG2H221KTCT-ND₩627.00000Upgrade
KGM31BCG2H221JTKYOCERA AVX3,815478-KGM31BCG2H221JTCT-ND₩489.00000Upgrade
C1206C221G2GACTUKEMET940399-C1206C221G2GACTUCT-ND₩1,819.00000Upgrade
C1206C221GCGACTUKEMET1,720399-C1206C221GCGACTUCT-ND₩1,743.00000Upgrade
In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩474.00000₩474
10₩275.20000₩2,752
50₩199.66000₩9,983
100₩176.73000₩17,673
500₩138.20400₩69,102
1,000₩126.30900₩126,309
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩327.39625₩1,309,585
8,000₩312.71225₩2,501,698
12,000₩305.35358₩3,664,243
20,000₩297.19950₩5,943,990
28,000₩292.43050₩8,188,054
40,000₩287.84360₩11,513,744
Manufacturers Standard Package