680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H681JT

DigiKey Part Number
478-KGM31BCG1H681JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H681JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H681JT
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H681JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,429
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩535.00000₩535
10₩322.60000₩3,226
50₩236.36000₩11,818
100₩209.90000₩20,990
500₩165.53800₩82,769
1,000₩151.84000₩151,840
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩131.33550₩525,342
8,000₩123.72000₩989,760
12,000₩119.90633₩1,438,876
20,000₩115.67970₩2,313,594
28,000₩113.20871₩3,169,844
40,000₩110.83188₩4,433,275
Manufacturers Standard Package